Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$357.43

(exc. GST)

$393.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.43

*price indicative

RS Stock No.:
266-4611
Mfr. Part No.:
172781 P1-32/M4/K1-PG/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Terminal Type

Screw

Series

1727

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL File No.: E36332, VDE 0660, IEC/EN 60947, UL, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy