Eaton 3+N-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4649
- Mfr. Part No.:
- 172856 DMM-125/3N/I5/C-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,428.77
(exc. GST)
$1,571.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,428.77 |
*price indicative
- RS Stock No.:
- 266-4649
- Mfr. Part No.:
- 172856 DMM-125/3N/I5/C-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Series | 1728 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60204, EAC, CE | |
| Width | 200mm | |
| Depth | 280mm | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Series 1728 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60204, EAC, CE | ||
Width 200mm | ||
Depth 280mm | ||
Length 280mm | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with a knob and locking facility is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
