D-Link DXS-1250-28YP Gigabit Ethernet 28 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 842-420
- Mfr. Part No.:
- DXS-1250-28YP/E
- Brand:
- D-Link
N
Subtotal (1 unit)*
$9,072.07
(exc. GST)
$9,979.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,072.07 |
*price indicative
- RS Stock No.:
- 842-420
- Mfr. Part No.:
- DXS-1250-28YP/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Switch Type | Gigabit Ethernet | |
| Power Over Ethernet | Yes | |
| Network Speed | 680Gbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 28 | |
| Model Number | DXS-1250-28YP | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 44mm | |
| Depth | 470mm | |
| Standards/Approvals | FCC | |
| Width | 440mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Switch Type Gigabit Ethernet | ||
Power Over Ethernet Yes | ||
Network Speed 680Gbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 28 | ||
Model Number DXS-1250-28YP | ||
Desktop/Rack Mount DIN Rail | ||
Height 44mm | ||
Depth 470mm | ||
Standards/Approvals FCC | ||
Width 440mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link Layer 2 Standard Smart Switch delivers powerful connectivity solutions, designed to support secure and flexible network environments for enterprise and metro Ethernet access applications.
Offers 24 PoE++ ports with a power budget of 470 W
Includes four 10/25G SFP28 ports for versatile uplink options
Supports Advanced security mechanisms and high availability features
Integrates 6 kV surge protection across all Ethernet ports for reliability
Enables traffic prioritisation with multi-layer QoS and CoS functionalities
- RS Stock No. 0842421
- Mfr. Part No. DXS-1250-28YP/B
Each
$10,202.82
- RS Stock No. 0842432
- Mfr. Part No. DXS-3130-28/B
Each
$11,071.43
- RS Stock No. 0842462
- Mfr. Part No. DXS-1210-10MP/B
Each
$2,614.09
- RS Stock No. 0633431
- Mfr. Part No. IKS-6728A-8PoE-4GTXSFP-HV-T
Each
$6,470.23












