Eaton 6-Pole Surface Isolator Switch -, IP65, 100A, 30 kW
- RS Stock No.:
- 431-6589
- Mfr. Part No.:
- 207269 T5-4-15682/I5
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$984.07
(exc. GST)
$1,082.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $984.07 | - |
| 6 - 11 | $963.11 | 2% |
| 12 + | $947.21 | 3% |
*price indicative
- RS Stock No.:
- 431-6589
- Mfr. Part No.:
- 207269 T5-4-15682/I5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Series | T54 | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 169mm | |
| Width | 200mm | |
| Hazardous Area Certification | ATEX | |
| Length | 280mm | |
| Standards/Approvals | ATEX, EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Series T54 | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Maximum Operating Temperature 40°C | ||
Depth 169mm | ||
Width 200mm | ||
Hazardous Area Certification ATEX | ||
Length 280mm | ||
Standards/Approvals ATEX, EN, IEC | ||
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 760A, 30 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 1-Pole Screw Isolator Switch - 100A, 30 kW
- Eaton 6-Pole Surface Isolator Switch - 63A, 22 kW
- Eaton 6-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 6-Pole Surface Isolator Switch - 260A, 13 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 22 kW
