Legrand 3-Pole Panel, Screw Switch Disconnector -, IP65, 8 kW

Subtotal (1 unit)*

$168.94

(exc. GST)

$185.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.94

*price indicative

RS Stock No.:
266-0240
Mfr. Part No.:
0 221 08
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Panel, Screw

IP Rating

IP65

Handle Colour

Red

Series

0 221

Switching Power

8kW

Padlock Compatibility

No

Standards/Approvals

EC EN 60947-3, UL

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The Legrand complete recessed pad lockable rotary switch-disconnector is ensures phase cut-off and disconnection, its allows to change the state of the circuits in which it is inserted and to fulfil the functions of control, breaking and sectioning.

IP65 protection class

Red actuator color

Equipped with non-reversible terminal blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy