Legrand 3-Pole Screw, Panel Switch Disconnector -, IP40, 40 kW

Subtotal (1 unit)*

$644.29

(exc. GST)

$708.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$644.29

*price indicative

RS Stock No.:
266-0247
Mfr. Part No.:
0 221 80
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw, Panel

IP Rating

IP40

Handle Colour

Black

Series

0 221

Padlock Compatibility

No

Switching Power

40kW

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand safety switch with reversible terminals ensuring phase cut-off and sectioning, it is allows the realization or the addition of a switch disconnector from a basic element completed with additional elements.

IP40 protection class

Reversible component for panel or rail application

  • RS Stock No. 2660239
  • Mfr. Part No. 0 221 07
Each
$682.99
Each
$171.95
  • RS Stock No. 2754982
  • Mfr. Part No. 3KD2634-2ME40-0
Each
$177.65
Each
$101.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy