Legrand 3-Pole Panel, Screw Switch Disconnector -, IP65, 25.2 kW

Subtotal (1 unit)*

$353.45

(exc. GST)

$388.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$353.45

*price indicative

RS Stock No.:
266-0237
Mfr. Part No.:
0 221 05
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Panel, Screw

IP Rating

IP65

Handle Colour

Red

Series

0 221

Switching Power

25.2kW

Padlock Compatibility

No

Standards/Approvals

UL, EC EN 60947-3

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand complete recessed pad lockable rotary switch-disconnector has positive opening of contacts with double cut-off per phase.

Equipped with non-reversible terminal blocks

UL, cUL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy