Legrand 3-Pole Panel, Screw Switch Disconnector -, IP65, 20 kW
- RS Stock No.:
- 266-0236
- Mfr. Part No.:
- 0 221 04
- Brand:
- Legrand
Subtotal (1 unit)*
$314.89
(exc. GST)
$346.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.89 |
*price indicative
- RS Stock No.:
- 266-0236
- Mfr. Part No.:
- 0 221 04
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Panel, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Series | 0 221 | |
| Padlock Compatibility | No | |
| Switching Power | 20kW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Panel, Screw | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Series 0 221 | ||
Padlock Compatibility No | ||
Switching Power 20kW | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EC EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand complete recessed pad lockable rotary switch-disconnector has positive opening of contacts with double cut-off per phase.
Equipped with non-reversible terminal blocks
UL, cUL approved
- RS Stock No. 2660239
- Mfr. Part No. 0 221 07
Each
$682.99
- RS Stock No. 2660237
- Mfr. Part No. 0 221 05
Each
$353.45
- RS Stock No. 2660243
- Mfr. Part No. 0 221 14
Each
$361.90
- RS Stock No. 2660245
- Mfr. Part No. 0 221 15
Each
$227.12









