ABB 3-Pole Isolator Switch -, IP65, 90A, 45 kW
- RS Stock No.:
- 259-9855
- Mfr. Part No.:
- 1SCA148610R1001
- Brand:
- ABB
Subtotal (1 unit)*
$984.06
(exc. GST)
$1,082.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $984.06 |
*price indicative
- RS Stock No.:
- 259-9855
- Mfr. Part No.:
- 1SCA148610R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 1SCA1 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 90A | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 45kW | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 130mm | |
| Width | 280mm | |
| Length | 380mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 1SCA1 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 90A | ||
Switching AC Voltage 1000V ac | ||
Switching Power 45kW | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Depth 130mm | ||
Width 280mm | ||
Length 380mm | ||
- COO (Country of Origin):
- FI
The ABB 3 pole safety switch has IP65 protected black pistol handle. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use.
Plastic enclosure
Screw terminals
- RS Stock No. 2589611
- Mfr. Part No. 1SCA022718R4610
Each
$1,340.96
- RS Stock No. 2599618
- Mfr. Part No. 1SCA022812R7420
Each
$840.64
- RS Stock No. 2351766
- Mfr. Part No. 1SCA022469R1340
Each
$1,665.58
- RS Stock No. 2599616
- Mfr. Part No. 1SCA022812R7180
Each
$990.54
Related links
- ABB 3-Pole Isolator Switch - 90A, 45 kW
- ABB 4-Pole Switch Disconnector - 90A, 45 kW
- ABB 3-Pole Isolator Switch - 45 kW
- ABB 3-Pole Isolator Switch - 125A, 45 kW
- ABB 3-Pole Isolator Switch - 37 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Isolator Switch - 32A, 7.5 kW
- ABB 3-Pole Isolator Switch - 25A, 7.5 kW









