ABB 3-Pole Isolator Switch -, IP65, 45 kW

Subtotal (1 unit)*

$840.64

(exc. GST)

$924.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$840.64

*price indicative

RS Stock No.:
259-9618
Mfr. Part No.:
1SCA022812R7420
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Red, Yellow

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Series

1SCA02

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Switching Power

45kW

Depth

140mm

Width

200mm

Length

400mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB 3 pole enclosed switch disconnector ha IP65 protected black selector handle. It has a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks.

UV protected enclosure

Interlocked cover

Related links