ABB 3-Pole Isolator Switch -, IP65, 90A, 45 kW
- RS Stock No.:
- 258-9611
- Mfr. Part No.:
- 1SCA022718R4610
- Brand:
- ABB
Subtotal (1 unit)*
$1,340.96
(exc. GST)
$1,475.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.96 |
*price indicative
- RS Stock No.:
- 258-9611
- Mfr. Part No.:
- 1SCA022718R4610
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 1SCA0 | |
| Terminal Type | Screw Clamp | |
| Switching Current | 90A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 45kW | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Hazardous Area Certification | No | |
| Depth | 135mm | |
| Length | 300mm | |
| Width | 200mm | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 1SCA0 | ||
Terminal Type Screw Clamp | ||
Switching Current 90A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 45kW | ||
Switching AC Voltage 380V ac, 415V ac | ||
Hazardous Area Certification No | ||
Depth 135mm | ||
Length 300mm | ||
Width 200mm | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FI
1SCA022718R4610
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
- RS Stock No. 2599855
- Mfr. Part No. 1SCA148610R1001
Each
$984.06
- RS Stock No. 2599618
- Mfr. Part No. 1SCA022812R7420
Each
$840.64
- RS Stock No. 2599616
- Mfr. Part No. 1SCA022812R7180
Each
$990.54
- RS Stock No. 2599614
- Mfr. Part No. 1SCA022812R2970
Each
$930.40
Related links
- ABB 3-Pole Isolator Switch - 90A, 45 kW
- ABB 4-Pole Switch Disconnector - 90A, 45 kW
- ABB 3-Pole Isolator Switch - 45 kW
- ABB 3-Pole Isolator Switch - 125A, 45 kW
- ABB 3-Pole Isolator Switch - 37 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Isolator Switch - 32A, 7.5 kW
- ABB 3-Pole Isolator Switch - 25A, 7.5 kW











