ABB 4-Pole Isolator Switch -, IP65, 25A, 0.3 W

Subtotal (1 unit)*

$484.35

(exc. GST)

$532.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.35

*price indicative

RS Stock No.:
259-9839
Mfr. Part No.:
1SCA125092R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

4

IP Rating

IP65

Handle Colour

Black

Series

1SCA12

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp Terminal

Switching Current

25A

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Switching Power

0.3W

Switching DC Voltage

1000V dc

Standards/Approvals

IEC 60947-1-3

Width

150mm

Length

95mm

Hazardous Area Certification

No

Depth

95mm

COO (Country of Origin):
FI
The ABB Enclosed solar switch has a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence it is built for outdoor and indoor use.

Pad lockable handle

IEC 60947-1, -3 standard

  • RS Stock No. 2599853
  • Mfr. Part No. 1SCA131730R1001
Each
$300.06
  • RS Stock No. 2351673
  • Mfr. Part No. 1SCA022320R6700
Each
$6,785.61
  • RS Stock No. 1920866
  • Mfr. Part No. 1SCA022401R4590
Each
$304.06
  • RS Stock No. 2880894
  • Mfr. Part No. 2CCA703016R0001
Each
$78.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy