GearWrench 652 Piece Combination Tool Kit Tool Kit with Trolley

Subtotal (1 unit)*

$11,543.81

(exc. GST)

$12,698.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,543.81

*price indicative

RS Stock No.:
272-6364
Mfr. Part No.:
89921
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Set Type

Combination Tool Kit

Product Type

Tool Kit

Kit Contents

Plier, Punch and Chisel, Screwdriver, Socket, Wrench

Number of Pieces

652

Storage Type

Trolley

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench combination tool kit with tool chest, trolley and side cabinets that has tool chest with 7 drawer, tool trolley 10 drawers, hex and torx bit set in EVA tray and drive 6 point metric and SAE deep socket set in EVA tray.

Set includes 656 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy