ABB 4-Pole DIN Rail Isolator Switch -, IP65, 32A, 1.6 W
- RS Stock No.:
- 192-0866
- Mfr. Part No.:
- 1SCA022401R4590
- Brand:
- ABB
Subtotal (1 unit)*
$304.06
(exc. GST)
$334.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.06 |
*price indicative
- RS Stock No.:
- 192-0866
- Mfr. Part No.:
- 1SCA022401R4590
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 4 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | OTP | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 1.6W | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 130mm | |
| Width | 60mm | |
| Hazardous Area Certification | No | |
| Depth | 150mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 4 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series OTP | ||
Auxiliary Contacts Available Yes | ||
Switching Power 1.6W | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 130mm | ||
Width 60mm | ||
Hazardous Area Certification No | ||
Depth 150mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- FI
The enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets, and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographic etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Related links
- ABB 4-Pole DIN Rail Isolator Switch - 16A
- ABB 4-Pole DIN Rail Isolator Switch - 200A, 200 kW
- ABB 4-Pole DIN Rail Isolator Switch - 250A, 250 kW
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 32A
- RS PRO 4-Pole DIN Rail Isolator Switch - 32A, 11 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 12 kW
- ABB 4-Pole DIN Rail Isolator Switch - 32A