Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

$485.71

(exc. GST)

$534.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.71

*price indicative

RS Stock No.:
211-4900
Mfr. Part No.:
3LD2244-0TK51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Current

25A

Series

3LD

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, CSA, EAC, RoHS, UL, VDE

Width

120mm

Length

170mm

Depth

130mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens has 3LD switch disconnector used main switch. This switch disconnector has floor mounting with door coupling having rotary operating mechanism. The size of the switch disconnector is size 2.

Ambient temperature during operation is -25 °C to 55 °C

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy