ABB 3-Pole Isolator Switch -, IP65, 25A, 7.5 kW

This image is representative of the product range

Subtotal (1 unit)*

$396.49

(exc. GST)

$436.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.49

*price indicative

RS Stock No.:
727-1492
Mfr. Part No.:
2CMA142442R1000 KSF 325 NO/TPN
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

25A

Terminal Type

Cable

Series

KSF

Auxiliary Contacts Available

No

Switching AC Voltage

690V ac

Switching Power

7.5kW

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Width

111mm

Standards/Approvals

WEEE, CE, REACH, RoHS

Hazardous Area Certification

No

Depth

60mm

Length

130mm

Firemans Switch


Robust & reliable design constructed from aluminum

Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety

Easy to install and to operate

4mm2 internal wiring terminal capacity

2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom

Dimensions 150 x 127 x 77mm (HxWxD)

Rear wall mounting holes 86 x 127mm centres, 5mm diameter

IP65 rated

Standards

IEC60947-3 & BS7671

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy