Craig & Derricott 3-Pole Isolator Switch -
- RS Stock No.:
- 254-8953
- Mfr. Part No.:
- PVP404
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$308.76
(exc. GST)
$339.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.76 |
*price indicative
- RS Stock No.:
- 254-8953
- Mfr. Part No.:
- PVP404
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Series | PVP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Series PVP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Craig & Derricott solar power is environment-friendly which produce electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it to electricity. By combining cells into an array, different voltages and current combinations can be achieved.
Supplied in moulded plastic IP65 enclosures
Available in a light grey RAL 7035 finish
Provide an effective clearance between the supply and the load appropriate to the voltage applied
Provide a true indication of the contact state
Provide a safe disconnec
Related links
- Craig & Derricott 3-Pole Isolator Switch -
- Craig & Derricott 3-Pole Isolator Switch -, IP65
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - IP66
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 3-Pole Isolator Switch - 40A











