Craig & Derricott 3-Pole Isolator Switch -, IP65

Subtotal (1 unit)*

$1,157.28

(exc. GST)

$1,273.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,157.28

*price indicative

RS Stock No.:
254-8884
Mfr. Part No.:
EDG01003N
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Series

EDG

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.

3P+N architecture configuration format

Available in a light grey RAL 7035 finish

IP65 IP rating

Compliant to IEC / BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy