Sauter TB 200-0.1US-RED Thickness Gauge 1.5 mm - 200 mm 0.5 % Accuracy, 0.1 mm Resolution, LCD Display

N

Subtotal (1 unit)*

$742.38

(exc. GST)

$816.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$742.38

*price indicative

RS Stock No.:
862-627
Mfr. Part No.:
TB 200-0.1US-RED
Brand:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Thickness Gauge

Resolution

0.1 mm

Accuracy

0.5 %

Frequency

5MHz

Display Type

LCD

Battery Type

Alkali Manganese

IP Rating

IP00

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

161mm

Standards/Approvals

CE

Weight

300g

Height

32mm

Length

68mm

Maximum Measurement

200 mm

Minimum Measurement

1.5 mm

Model Number

TB 200-0.1US-RED

COO (Country of Origin):
CN
The Kern material thickness gauge is designed for daily use, ensuring accurate measurements with ease and efficiency in various environments.

Operates with a battery supply, featuring a capacity of 2,600 mAh for prolonged use

Measures material thickness ranging from 1.5 mm to 200 mm with a readability of 0.1 mm

Functions within a temperature range of 0 °C to 50 °C for diverse conditions

Lightweight design with a net weight of approximately 0.30 kg for easy handling

  • RS Stock No. 3049159
  • Mfr. Part No. 1724 7,5-15MM
Each
$40.82
Each
$466.57
  • RS Stock No. 3049137
  • Mfr. Part No. 1724 1-7MM
Each
$39.17
  • RS Stock No. 2362147
  • Mfr. Part No. 1320
Each
$1,288.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy