Craig & Derricott 2-Pole Isolator Switch -, IP66

Subtotal (1 unit)*

$239.38

(exc. GST)

$263.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.38

*price indicative

RS Stock No.:
254-8873
Mfr. Part No.:
EDDKG402
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

2

Product Type

Isolator Switch

IP Rating

IP66

Series

EDDKG

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the ’Off’ position thus preventing the isolator being switched to the ’On’ position. This unit has the ability to add a 1N/O + 1 N/C auxiliary contact block.

Die-cast aluminium enclosed isolation equipment with sealing up to IP66

Cable entries 2 x M20 top, bottom and back

Compliant to IEC / BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy