Craig & Derricott 2-Pole Isolator Switch -, IP66, IP65, 40A
- RS Stock No.:
- 254-8900
- Mfr. Part No.:
- EPV162
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$107.61
(exc. GST)
$118.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.61 |
*price indicative
- RS Stock No.:
- 254-8900
- Mfr. Part No.:
- EPV162
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| IP Rating | IP66, IP65 | |
| Series | EPV | |
| Switching Current | 40A | |
| Switching DC Voltage | 1500V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/BS EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
IP Rating IP66, IP65 | ||
Series EPV | ||
Switching Current 40A | ||
Switching DC Voltage 1500V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/BS EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.
IP66 IP standard
Available in light grey RAL 7035 finishing
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 2-Pole Isolator Switch - 40A
- Craig & Derricott 2-Pole Isolator Switch -, IP66
- Craig & Derricott 2-Pole Isolator Switch - 3.7 kW
- Craig & Derricott 2-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 2-Pole Isolator Switch -
- Craig & Derricott 4-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
