Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-3489
Mfr. Part No.:
30325106
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Grey, Red, Black

Switching Current

1.6kA, 20kA

Series

3032

Terminal Type

Shrouds Terminal

Switching AC Voltage

690V ac

Switching Power

23kW

Hazardous Area Certification

No

Standards/Approvals

BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410

COO (Country of Origin):
FR
The Socomec load break switch in metallic enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards. It also enables the shutdown and isolation of the power supply as close to the equipment as possible.

Secures transfer for mechanical or electrical work

Triple lock in OFF position

Painted steel enclosure

Door latch system or screw on

Pre drilled cable in holes at top and bottom

Red or yellow Handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy