Socomec 1-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP20, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$97.23

(exc. GST)

$106.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.23

*price indicative

RS Stock No.:
252-3440
Mfr. Part No.:
22005011
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

1

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP20

Handle Colour

Black, Grey, Red

Series

2200

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching Power

23kW

Switching AC Voltage

690V ac

Standards/Approvals

IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, BS 89, BS 5448, DIN 43780, VDE 0410

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Socomec additional pole for SIRCO M series load break switches. It is a neutral pole that transforms the 3 pole switch into a 3 pole plus solid neutral.

Current rating of 100 to 125 A

Frame size of M3

Unswitched type pole

Each
$4,275.00
Each
$4,655.00
Each
$6,403.12
Each
$5,465.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy