Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$7,176.63

(exc. GST)

$7,894.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,176.63

*price indicative

RS Stock No.:
252-3464
Mfr. Part No.:
26004099
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Black, Grey, Red

Terminal Type

Shrouds Terminal

Series

2600

Switching Current

1.6kA, 20kA

Switching Power

23kW

Switching AC Voltage

690V ac

Standards/Approvals

DIN 43780, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410, BS 5448, BS 89, IEC 60051-1

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Socomec manually or remotely operated multipolar load break switch. It can make and break under load conditions and provide safe isolation. It is designed for 415 VAC and DC low voltage electrical circuits.

Double positive break indication given through a position indication window

High resistance to damp heat

Safety of property and personnel

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy