ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3403
- Mfr. Part No.:
- 1SCA022569R5540
- Brand:
- ABB
Subtotal (1 unit)*
$854.09
(exc. GST)
$939.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $854.09 |
*price indicative
- RS Stock No.:
- 251-3403
- Mfr. Part No.:
- 1SCA022569R5540
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Black, Grey | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Length | 100mm | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13850, UL 60947-4-1, UL 60947-1, IEC 60947-5-5 | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Black, Grey | ||
Terminal Type Screw | ||
Series 1SCA | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Length 100mm | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13850, UL 60947-4-1, UL 60947-1, IEC 60947-5-5 | ||
Depth 100mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector has rigid stainless steel(class AISI304) enclosure. Enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing.
Suitable for outdoor and indoor use
Cable entries are of knock out types
N- and PE terminal included
IP65 degree protection