ABB 3-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

$133.41

(exc. GST)

$146.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.41

*price indicative

RS Stock No.:
251-3349
Mfr. Part No.:
1SCA022383R2640
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Handle Colour

Red, Grey, Black

Terminal Type

Screw

Series

1SCA

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Depth

60mm

Length

60mm

Hazardous Area Certification

No

Standards/Approvals

UL 60947-4-1, IEC 60947-5-5, EN ISO 13850, UL 60947-1

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB 3 pole switch disconnector is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

The cover is interlocked

Enclosure is UV protected

Protected against low-pressure water jets (IP65)

Built for outdoor and indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy