Hager 4-Pole Rail, Plate Isolator Switch -, IP00, 125A

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-2049
Mfr. Part No.:
HA406N
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Rail, Plate

IP Rating

IP00

Switching Current

125A

Auxiliary Contacts Available

Yes

Series

HA406N

Switching AC Voltage

415V ac

Minimum Operating Temperature

-20°C

Padlock Compatibility

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-3

Width

142mm

Hazardous Area Certification

No

COO (Country of Origin):
TN
The Hager visible break switch has 4 poles, 380 / 415 V rated operational voltage and 125 A rated current with IP00 degree of protection.

DIN rail mounting

50 Hz frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy