Hager 4-Pole Cable Isolator Switch -, IP20, 63A, 41 kW

Subtotal (1 unit)*

$1,341.64

(exc. GST)

$1,475.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,341.64

*price indicative

RS Stock No.:
251-2052
Mfr. Part No.:
HIM406
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Cable

IP Rating

IP20

Handle Colour

Grey

Series

HIM406

Switching Current

63A

Auxiliary Contacts Available

Yes

Terminal Type

Cage Terminal

Minimum Operating Temperature

-20°C

Switching Power

41kW

Padlock Compatibility

Yes

Switching AC Voltage

415V ac

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-3

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Hager modular switch has 4 poles, 380 / 415 V rated operational voltage and 63 A rated current, 6 W dissipated power with IP20 protection index.

-20 to 70 °C operational temperature

Screw cage connection type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy