Hager 4-Pole DIN Rail Isolator Switch -, IP20, 25A

Subtotal (1 unit)*

$153.63

(exc. GST)

$168.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.63

*price indicative

RS Stock No.:
144-4822
Mfr. Part No.:
SBN425
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

1

Handle Colour

Grey

Switching Current

25A

Series

SB

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

50°C

Length

35mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

83mm

Depth

72mm

COO (Country of Origin):
PL

SBN Switch Disconnectors


The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.

Features and Benefits


• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3

• Mechanical status indicator

• Auxiliary contact for signalling at distance

• Rated operational voltage 230 V or 400 V

• Rated frequency 50/60 Hz

• 1 P, 2 P, 3P and 4 P versions available

• DIN Rail mount

• Screw connection

• IP20 protection

• Operating temperature -25 °C to +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy