Lovato Electric 3-Pole DIN Rail Switch Disconnector -, IP20, IP65, 125A
- RS Stock No.:
- 248-5638
- Mfr. Part No.:
- P1MS3P125
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$307.66
(exc. GST)
$338.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.66 |
*price indicative
- RS Stock No.:
- 248-5638
- Mfr. Part No.:
- P1MS3P125
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 125A | |
| Series | P1M | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 60mm | |
| Standards/Approvals | IEC/EN/BS 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 125A | ||
Series P1M | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 70°C | ||
Width 60mm | ||
Standards/Approvals IEC/EN/BS 60947-3 | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Length 77mm | ||
- COO (Country of Origin):
- CN
The Lovato product is a modular switch disconnector. These devices are mainly used for disconnection and insulation of power lines and systems. They can also be used to switch various types of resistive and inductive loads.
Clear contact status indication
Wide terminals for easy wiring
Auxiliary contacts can be mounted on left side and padlockable attachment
Fixing on 35mm DIN rail
Related links
- Lovato 2-Pole DIN Rail Switch Disconnector - IP65, 125A
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 125A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP65, 32A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP20, 63A
- Lovato 3-Pole DIN Rail IP65 55 kW
- Lovato 3-Pole DIN Rail Switch Disconnector - IP20, 40A
- Lovato 2-Pole DIN Rail Switch Disconnector - IP65, 100A
