Lovato Electric 2-Pole DIN Rail Switch Disconnector -, IP20, IP65, 125A
- RS Stock No.:
- 248-5632
- Mfr. Part No.:
- P1MS2P125
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$205.08
(exc. GST)
$225.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.08 |
*price indicative
- RS Stock No.:
- 248-5632
- Mfr. Part No.:
- P1MS2P125
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 125A | |
| Series | P1M | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 440V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN/BS 60947-3 | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Length | 77mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 125A | ||
Series P1M | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 440V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN/BS 60947-3 | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Length 77mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CN
The Lovato product is a modular switch disconnector. These devices are mainly used for disconnection and insulation of power lines and systems. They can also be used to switch various types of resistive and inductive loads.
Clear contact status indication
Wide terminals for easy wiring
Auxiliary contacts can be mounted on left side and padlockable attachment
Fixing on 35mm DIN rail
Related links
- Lovato 2-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato 2-Pole DIN Rail Switch Disconnector - IP65, 63A
- Lovato 2-Pole DIN Rail Switch Disconnector - IP65, 32A
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 125A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP65, 125A
- Lovato 2-Pole DIN Rail Switch Disconnector - IP20, 40A
- Lovato 4-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 63A
