Lovato Electric 3-Pole DIN Rail, Screw Switch Disconnector -, IP65, 125A, 55 kW
- RS Stock No.:
- 111-7850
- Mfr. Part No.:
- GA125A
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$270.04
(exc. GST)
$297.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.04 |
*price indicative
- RS Stock No.:
- 111-7850
- Mfr. Part No.:
- GA125A
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail, Screw | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 125A | |
| Auxiliary Contacts Available | No | |
| Series | GA | |
| Switching Power | 55kW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA | |
| Width | 75mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail, Screw | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 125A | ||
Auxiliary Contacts Available No | ||
Series GA | ||
Switching Power 55kW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Length 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA | ||
Width 75mm | ||
Depth 100mm | ||
- COO (Country of Origin):
- IT
Lovato Series GA Switch Disconnector, 125A Maximum Current, IP65 - GA125A
This switch disconnector provides an effective solution for electrical control in industrial and commercial settings. Its robust design allows for reliable circuit disconnection, enhancing safety and operational security. With a high power rating and adaptable mounting options, it is suitable for various environments, particularly in automation and electrical installations.
Features & Benefits
• Designed for three-phase systems with 3NO configuration
• Easily mountable on a din rail or via screw mount for flexibility
• Accepts padlocks to increase safety during maintenance
• Operates efficiently in a temperature range of -25 to +55°C
Applications
• Isolating machinery during maintenance tasks
• Suited for high-power industrial electrical systems
• Ideal for electrical panels requiring disconnection solutions
• Utilised in automation systems to enhance safety measures
• Effective in environments where moisture and dust are concerns
What is the maximum current capacity of this device?
The device is rated for a maximum current of 125A, making it suitable for high-load applications.
How does it enhance safety during maintenance?
It features a padlock mechanism that secures the switch in the off position, preventing accidental reconnection.
What mounting options are available?
It can be mounted on a din rail or with screws, allowing for versatile installation in various settings.
Is this switch suitable for outdoor use?
Yes, its IP65 rating ensures protection from dust and water, making it suitable for outdoor applications.
What temperature range can it operate within?
The device operates efficiently between -25°C and +55°C, accommodating diverse working conditions.
Related links
- Lovato 3-Pole DIN Rail IP65 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Lovato 3-Pole DIN Rail Switch Disconnector - IP65, 125A
- Socomec 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Lovato 3-Pole DIN Rail Switch Disconnector - IP20, 63A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP20, 40A
