Lovato Electric 2-Pole DIN Rail Switch Disconnector -, IP20, IP65, 100A

Subtotal (1 unit)*

$148.32

(exc. GST)

$163.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.32

*price indicative

RS Stock No.:
248-5631
Mfr. Part No.:
P1MS2P100
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

2

Mount Type

DIN Rail

IP Rating

IP20, IP65

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Series

P1MS

Auxiliary Contacts Available

Yes

Switching Current

100A

Padlock Compatibility

No

Switching AC Voltage

440V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

77mm

Standards/Approvals

IEC/EN/BS 60947-3

Width

72mm

Depth

74mm

Hazardous Area Certification

No

COO (Country of Origin):
CN

Lovato P1MS Series Switch Disconnector, 100A Maximum Current, 440V AC Voltage Rating - P1MS2P100


This switch disconnector is a modular electrical component designed for reliable disconnection in various applications. The unit features a compact design, measuring 77mm in length, 72mm in width, and 74mm in depth. With a maximum current rating of 100A and a voltage rating of 440V AC, it ensures safe operation in multifaceted environments, making it ideal for electrical installations.

Features & Benefits


• Designed for DIN rail mounting for easy installation

• 2-pole configuration provides versatility in applications

• Operates efficiently within a temperature range of -25°C to +70°C

• Accepts padlocks for enhanced safety during maintenance

• Auxiliary contacts available for additional functionality

• Screw terminal type ensures a secure and reliable connection

Applications


• Used for disconnection in industrial electrical systems

• Ideal for electrical installations requiring safety isolation

• Utilised in automated systems in the manufacturing sector

• Suitable for use in control panels and switchgear assemblies

What type of mounting does this unit support?


This unit supports DIN rail mounting, making it convenient for standard setups in control panels or electrical installations.

What temperature conditions can this product withstand during operation?


It can operate effectively from -25°C to +70°C, ensuring reliability in varied environments.

Is it possible to add auxiliary contacts for enhanced operation?


Yes, the design accommodates auxiliary contacts, allowing users to expand functionalities as needed.

How is safety ensured during maintenance activities?


The switch disconnector is padlockable, preventing accidental operation while maintenance is performed.

What terminal connection method does this product use?


It employs screw terminals, which provide a secure and robust connection for reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy