Lovato Electric 3-Pole DIN Rail Switch Disconnector -, IP65, IP20, 63A

Subtotal (1 unit)*

$134.21

(exc. GST)

$147.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.21

*price indicative

RS Stock No.:
248-5636
Mfr. Part No.:
P1MS3P063
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP65, IP20

Electrical Phase

3

Handle Colour

Black

Series

P1M

Switching Current

63A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

440V ac

Padlock Compatibility

No

Maximum Operating Temperature

70°C

Length

77mm

Depth

60mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN/BS 60947-3

Width

60mm

COO (Country of Origin):
CN
The Lovato product is a modular switch disconnector. These devices are mainly used for disconnection and insulation of power lines and systems. They can also be used to switch various types of resistive and inductive loads.

Clear contact status indication

Wide terminals for easy wiring

Auxiliary contacts can be mounted on left side and padlockable attachment

Fixing on 35mm DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy