Lovato Electric 1-Pole Front Add-On Pole -, IP65, IP20, 320A, 160 kW

Subtotal (1 unit)*

$139.24

(exc. GST)

$153.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.24

*price indicative

RS Stock No.:
248-5561
Mfr. Part No.:
GLX420320
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

1

Product Type

Add-On Pole

Mount Type

Front

IP Rating

IP65, IP20

Handle Colour

Black

Terminal Type

Screw

Series

GL

Switching Current

320A

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Switching Power

160kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

145.8mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-3

Length

188.1mm

Width

145.8mm

COO (Country of Origin):
IT
The Lovato product is a fourth add on pole for GL series switch disconnectors.

Compact dimensions and add on fourth pole

Possibility to adjust the position of the clips for screw fixing on plate

Visible contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy