Lovato Electric 1-Pole Front Add-On Pole -, IP65, IP20, 400A, 200 kW
- RS Stock No.:
- 248-5562
- Mfr. Part No.:
- GLX420400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$158.03
(exc. GST)
$173.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.03 |
*price indicative
- RS Stock No.:
- 248-5562
- Mfr. Part No.:
- GLX420400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Add-On Pole | |
| Number of Poles | 1 | |
| Mount Type | Front | |
| IP Rating | IP65, IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 400A | |
| Terminal Type | Screw | |
| Series | GL | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 200kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Width | 145.8mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Length | 188.1mm | |
| Depth | 145.8mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Add-On Pole | ||
Number of Poles 1 | ||
Mount Type Front | ||
IP Rating IP65, IP20 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 400A | ||
Terminal Type Screw | ||
Series GL | ||
Switching AC Voltage 1000V ac | ||
Switching Power 200kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Width 145.8mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Length 188.1mm | ||
Depth 145.8mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a fourth add on pole for GL series switch disconnectors.
Compact dimensions and add on fourth pole
Possibility to adjust the position of the clips for screw fixing on plate
Visible contacts
Related links
- Lovato 3-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato 4-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato 1-Pole Front Add-On Pole - IP20 160 kW
- Lovato 1-Pole Front Add-On Pole - IP20 250 kW
- Lovato 1-Pole Front Add-On Pole - IP65, 55 kW
- Lovato 1-Pole Front Add-On Pole - IP65, 630A
- Lovato 1-Pole DIN Rail Switch Disconnector - IP20, 100A
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 125A
