Lovato Electric 1-Pole Front Add-On Pole -, IP20, IP65, 55 kW
- RS Stock No.:
- 248-5517
- Mfr. Part No.:
- GAX42160A
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$84.79
(exc. GST)
$93.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.79 |
*price indicative
- RS Stock No.:
- 248-5517
- Mfr. Part No.:
- GAX42160A
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Add-On Pole | |
| Number of Poles | 1 | |
| Mount Type | Front | |
| IP Rating | IP20, IP65 | |
| Handle Colour | Black | |
| Series | GA | |
| Terminal Type | Pillar | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 70mm | |
| Length | 100mm | |
| Standards/Approvals | UL98, CCC, CSA C22.2, EAC, IEC/EN 60947-1, IEC/EN 60947-3, UL508 | |
| Hazardous Area Certification | No | |
| Width | 12.4mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Add-On Pole | ||
Number of Poles 1 | ||
Mount Type Front | ||
IP Rating IP20, IP65 | ||
Handle Colour Black | ||
Series GA | ||
Terminal Type Pillar | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 70mm | ||
Length 100mm | ||
Standards/Approvals UL98, CCC, CSA C22.2, EAC, IEC/EN 60947-1, IEC/EN 60947-3, UL508 | ||
Hazardous Area Certification No | ||
Width 12.4mm | ||
- COO (Country of Origin):
- IT
The Lovato product is an add on fourth pole for GA series switch disconnectors.
Simultaneous closing operation as switch disconnector poles
IEC rated operational current is 125 A
Related links
- Lovato 1-Pole Front Add-On Pole - IP65, 630A
- Lovato 1-Pole Front Add-On Pole - IP20 250 kW
- Lovato 1-Pole Front Switch Disconnector - IP65, 32A
- Lovato 1-Pole Front Add-On Pole - IP20 160 kW
- Lovato 1-Pole Front Add-On Pole - IP20 200 kW
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 125A
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 63A
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 40A
