Lovato Electric 3-Pole Screw Switch Disconnector -, IP65, IP20, 320A, 20.8 W
- RS Stock No.:
- 248-5539
- Mfr. Part No.:
- GL0320C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$577.51
(exc. GST)
$635.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.51 |
*price indicative
- RS Stock No.:
- 248-5539
- Mfr. Part No.:
- GL0320C1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65, IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | M10 x 25 | |
| Series | GL | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 320A | |
| Switching Power | 20.8W | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 145.8mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947-1 | |
| Length | 188.1mm | |
| Depth | 145.8mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65, IP20 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type M10 x 25 | ||
Series GL | ||
Auxiliary Contacts Available Yes | ||
Switching Current 320A | ||
Switching Power 20.8W | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 145.8mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947-1 | ||
Length 188.1mm | ||
Depth 145.8mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a three pole switch disconnector . It is a changeover switch with direct operating handle and door coupling version.
Compact dimensions and add on fourth pole
Possibility to adjust the position of the clips for screw fixing on plate
Visible contacts
Related links
- Lovato 3-Pole Screw Switch Disconnector - IP20
- Lovato 3-Pole Screw Changeover Switch - IP20, 320A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP20, 40A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP20, 63A
- Lovato 3-Pole Screw Switch Disconnector - IP65
- Lovato 3-Pole Screw Switch Disconnector - IP65, 630A
- Lovato 3-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato 3-Pole Screw Switch Disconnector - 630A, 355 kW
