Lovato Electric 1-Pole Front Add-On Pole -, IP20, IP65, 630A

Subtotal (1 unit)*

$225.69

(exc. GST)

$248.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.69

*price indicative

RS Stock No.:
248-5564
Mfr. Part No.:
GLX420630
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Add-On Pole

Number of Poles

1

Mount Type

Front

IP Rating

IP20, IP65

Handle Colour

Black

Switching Current

630A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

GL

Padlock Compatibility

No

Switching AC Voltage

1000V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

188.1mm

Depth

145.8mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947-1

Hazardous Area Certification

No

Width

145.8mm

COO (Country of Origin):
IT
The Lovato product is a fourth add on pole for GL series switch disconnectors.

Compact dimensions and add on fourth pole

Possibility to adjust the position of the clips for screw fixing on plate

Visible contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy