Lovato Electric 3-Pole Screw Changeover Switch -, IP20, IP65, 500A, 500 kW
- RS Stock No.:
- 248-5556
- Mfr. Part No.:
- GLC0500C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$2,046.58
(exc. GST)
$2,251.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,046.58 |
*price indicative
- RS Stock No.:
- 248-5556
- Mfr. Part No.:
- GLC0500C1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Changeover Switch | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Handle Colour | Black | |
| Terminal Type | M10 x 25 | |
| Switching Current | 500A | |
| Series | GLC | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 500kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-3, IEC/EN 60947-6-1 | |
| Hazardous Area Certification | No | |
| Depth | 212.5mm | |
| Width | 212.5mm | |
| Length | 154.9mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Changeover Switch | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Handle Colour Black | ||
Terminal Type M10 x 25 | ||
Switching Current 500A | ||
Series GLC | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 500kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-3, IEC/EN 60947-6-1 | ||
Hazardous Area Certification No | ||
Depth 212.5mm | ||
Width 212.5mm | ||
Length 154.9mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a three pole changeover switch. The changeover switch can be mounted on a plate by screw.
Rated insulation voltage Ui is 1,000V
Rated impulse withstand Uimp is 12kV
Made up of a body with compact dimensions
Visible contacts
Related links
- Lovato 3-Pole Screw Changeover Switch - IP65, 200A
- Lovato 3-Pole Screw Changeover Switch - IP65, 400A
- Lovato 3-Pole Screw Changeover Switch - IP20, 315A
- Lovato 3-Pole Screw Changeover Switch - IP20, 690 kW
- Lovato 4-Pole Screw Changeover Switch - IP20, 500 kW
- Lovato 4-Pole Screw Changeover Switch - IP20 500 kW
- Lovato 4-Pole Screw Changeover Switch - IP65, 690 kW
- Lovato 4-Pole Screw Changeover Switch - IP65 250 kW
