Lovato Electric 4-Pole Screw Changeover Switch -, IP20, IP65, 315A, 250 kW
- RS Stock No.:
- 248-5551
- Mfr. Part No.:
- GLC0315T4C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,754.26
(exc. GST)
$1,929.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,754.26 |
*price indicative
- RS Stock No.:
- 248-5551
- Mfr. Part No.:
- GLC0315T4C1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 4 | |
| Product Type | Changeover Switch | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | GL | |
| Terminal Type | M8 x 20 | |
| Switching Current | 315A | |
| Switching Power | 250kW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 154.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 212.5mm | |
| Depth | 212.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 4 | ||
Product Type Changeover Switch | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series GL | ||
Terminal Type M8 x 20 | ||
Switching Current 315A | ||
Switching Power 250kW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 154.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947 | ||
Width 212.5mm | ||
Depth 212.5mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a four pole changeover switch. The changeover switch can be mounted on a plate by screw.
Rated insulation voltage Ui is 1,000V
Rated impulse withstand Uimp is 12kV
Made up of a body with compact dimensions
Visible contacts
Related links
- Lovato 4-Pole Screw Changeover Switch - IP65, 690 kW
- Lovato 4-Pole Screw Changeover Switch - IP65
- Lovato 4-Pole Screw Changeover Switch - IP65, 250A
- Lovato 4-Pole Screw Changeover Switch - IP20, 500 kW
- Lovato 4-Pole Screw Changeover Switch - IP20 500 kW
- Lovato 3-Pole Screw Changeover Switch - IP20, 315A
- ABB 3-Pole Surface Switch Disconnector - 315A, 250 kW
- ABB 6-Pole Switch Disconnector - 315A, 250 kW
