Lovato Electric 3-Pole Screw Changeover Switch -, IP20, IP65, 400A

Subtotal (1 unit)*

$1,845.64

(exc. GST)

$2,030.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,845.64

*price indicative

RS Stock No.:
248-5554
Mfr. Part No.:
GLC0400C1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

3

Product Type

Changeover Switch

Mount Type

Screw

IP Rating

IP20, IP65

Handle Colour

Black

Terminal Type

M10 x 25

Switching Current

400A

Auxiliary Contacts Available

Yes

Series

GLC

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-6-1, IEC/EN 60947-3

Depth

212.5mm

Width

212.5mm

Length

154.9mm

COO (Country of Origin):
IT
The Lovato product is a three pole changeover switch. The changeover switch can be mounted on a plate by screw.

Rated insulation voltage Ui is 1,000V

Rated impulse withstand Uimp is 12kV

Made up of a body with compact dimensions

Visible contacts

  • RS Stock No. 2485546
  • Mfr. Part No. GLC0200T4C1
Each
$1,498.53
Each
$1,644.63
Each
$1,292.29
Each
$2,192.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy