Siemens 3P Pole Panel Mount Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65
- RS Stock No.:
- 518-7483
- Mfr. Part No.:
- 3LD2804-0TK51
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$912.31
(exc. GST)
$1,003.54
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $912.31 |
3 - 4 | $890.01 |
5 + | $851.66 |
- RS Stock No.:
- 518-7483
- Mfr. Part No.:
- 3LD2804-0TK51
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sentron LD Disconnector
Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 125A |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Power Rating | 45kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Handle Colour | Black |
Switch Rating | 2000A |
Length | 106mm |
Width | 90mm |
Depth | 112.5mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Related links
- Siemens 3P Pole Panel Mount Isolator Switch - 125A Maximum...
- Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 125A...
- Eaton 3P Pole Panel Mount Isolator Switch - 125A Maximum Current,...
- Siemens 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power...
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 125A...
- ABB 3P Pole Panel Mount Isolator Switch - 125A Maximum Current,...
- Lovato 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power...
- Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current,...