ABB 3-Pole Screw Switch Disconnector -, IP00

Subtotal (1 unit)*

$975.18

(exc. GST)

$1,072.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$975.18

*price indicative

RS Stock No.:
235-2099
Mfr. Part No.:
1SCA022870R0170 OT250ES30K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP00

Auxiliary Contacts Available

No

Series

OT

Depth

82mm

Length

82mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

198.5mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode side operated

Mounting type base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy