ABB 3-Pole Screw Switch Disconnector -, IP00, 1.25kA
- RS Stock No.:
- 235-2379
- Mfr. Part No.:
- 1SCA115365R1001 OTM1250E3M230C
- Brand:
- ABB
Subtotal (1 unit)*
$9,668.61
(exc. GST)
$10,635.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,668.61 |
*price indicative
- RS Stock No.:
- 235-2379
- Mfr. Part No.:
- 1SCA115365R1001 OTM1250E3M230C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Series | OTM | |
| Terminal Type | Lug Terminal | |
| Switching Current | 1.25kA | |
| Minimum Operating Temperature | 0°C | |
| Depth | 153mm | |
| Hazardous Area Certification | IEC 60947-3 | |
| Standards/Approvals | RoHS | |
| Width | 506.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Series OTM | ||
Terminal Type Lug Terminal | ||
Switching Current 1.25kA | ||
Minimum Operating Temperature 0°C | ||
Depth 153mm | ||
Hazardous Area Certification IEC 60947-3 | ||
Standards/Approvals RoHS | ||
Width 506.5mm | ||
- COO (Country of Origin):
- FI
The ABB OTM is the 3-pole, motor operated, base mounted switch-diconnector with handle for manual operation, terminal bolt kit, handle and spare fuse storage clip and male connector for control circuit.
Lug terminals
Handle colour is the black
Direct mounted handle
Related links
- ABB 3-Pole Screw Switch Disconnector -, IP00
- ABB 3-Pole Screw IP00
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP65
- ABB 3-Pole Screw IP00 2000A
- ABB 3-Pole Screw Switch Disconnector - 800A, 40 W
- ABB 3-Pole Screw Switch Disconnector - IP65, 250A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A