ABB 3-Pole Screw Switch Disconnector -, IP00, 800A, 40 W
- RS Stock No.:
- 235-1969
- Mfr. Part No.:
- 1SCA022779R4780
- Brand:
- ABB
Subtotal (1 unit)*
$2,683.03
(exc. GST)
$2,951.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,683.03 |
*price indicative
- RS Stock No.:
- 235-1969
- Mfr. Part No.:
- 1SCA022779R4780
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Switching Current | 800A | |
| Padlock Compatibility | Yes | |
| Switching Power | 40W | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 1000V ac | |
| Width | 266mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 140mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Switching Current 800A | ||
Padlock Compatibility Yes | ||
Switching Power 40W | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 1000V ac | ||
Width 266mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Depth 140mm | ||
Length 140mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Handle colour black
Operating mode front operated
Mounting type base mounting
Number of poles 3+N
Related links
- ABB 3-Pole Screw Switch Disconnector - IP65 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 4-Pole Screw Switch Disconnector - IP65 40 W
- ABB 4-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Screw Switch Disconnector -, IP00
- ABB 3-Pole Screw IP00