ABB 3-Pole Screw, Screw Switch Disconnector -, IP00, IP65, 2kA
- RS Stock No.:
- 235-2226
- Mfr. Part No.:
- 1SCA108039R1001
- Brand:
- ABB
Subtotal (1 unit)*
$9,180.70
(exc. GST)
$10,098.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,180.70 |
*price indicative
- RS Stock No.:
- 235-2226
- Mfr. Part No.:
- 1SCA108039R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP00, IP65 | |
| Handle Colour | Black | |
| Switching Current | 2kA | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Switching AC Voltage | 1000V ac | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | No | |
| Depth | 145.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw, Screw | ||
IP Rating IP00, IP65 | ||
Handle Colour Black | ||
Switching Current 2kA | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Switching AC Voltage 1000V ac | ||
Padlock Compatibility Yes | ||
Standards/Approvals No | ||
Depth 145.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
Related links
- ABB 3-Pole Screw Switch Disconnector - IP65
- ABB 3-Pole Screw Switch Disconnector - IP65, 250A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A
- ABB 3-Pole Screw Switch Disconnector - IP65 200 kW
- ABB 3-Pole Screw Switch Disconnector - IP65 315 kW
- ABB 3-Pole Screw Switch Disconnector - IP65 40 W
- ABB 4-Pole Screw IP00, IP65
- ABB 3-Pole Screw IP00