ABB 3-Pole Screw Switch Disconnector -, IP00

Subtotal (1 unit)*

$4,694.67

(exc. GST)

$5,164.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,694.67

*price indicative

RS Stock No.:
235-2076
Mfr. Part No.:
1SCA022860R5510
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP00

Series

OT

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Width

334.5mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode front operated

Mounting type base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy