ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 0pA

Subtotal (1 unit)*

$1,026.91

(exc. GST)

$1,129.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,026.91

*price indicative

RS Stock No.:
235-2061
Mfr. Part No.:
1SCA022860R1010 OT250ES04
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Surface Mount

IP Rating

IP00

Handle Colour

Black

Switching Current

0pA

Series

OT

Width

217mm

Standards/Approvals

RoHS

Length

82mm

Depth

82mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .

High performance

Compact solution

Reliable in extreme conditions

  • RS Stock No. 2352062
  • Mfr. Part No. 1SCA022860R1190
Each
$1,248.98
  • RS Stock No. 2352105
  • Mfr. Part No. 1SCA022870R3780 OT400ES40K
Each
$1,836.15
  • RS Stock No. 2352166
  • Mfr. Part No. 1SCA101548R1001
Each
$5,077.60
  • RS Stock No. 2352098
  • Mfr. Part No. 1SCA022869R9650 OT200ES40K
Each
$1,072.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy