ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 250A

Subtotal (1 unit)*

$1,027.38

(exc. GST)

$1,130.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,027.38

*price indicative

RS Stock No.:
235-1918
Mfr. Part No.:
1SCA022744R3810
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Surface Mount

IP Rating

IP00

Handle Colour

Black

Terminal Type

Lug Terminal

Series

OT

Switching Current

250A

Auxiliary Contacts Available

No

Switching AC Voltage

380V ac, 415V ac

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Length

82.5mm

Width

20mm

Depth

82.5mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .

High performance

Compact solution

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy